
5M40ZE64C5N | |
|---|---|
DigiKey Part Number | 544-2717-ND |
Manufacturer | |
Manufacturer Product Number | 5M40ZE64C5N |
Description | IC CPLD 32MC 7.5NS 64EQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 5M40ZE64C5N Models |
Category | Number of Logic Elements/Blocks 40 |
Manufacturer Altera | Number of Macrocells 32 |
Series | Number of I/O 54 |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 64-TQFP Exposed Pad |
Programmable Type In System Programmable | Supplier Device Package 64-EQFP (7x7) |
Delay Time tpd(1) Max 7.5 ns | Base Product Number |
Voltage Supply - Internal 1.71V ~ 1.89V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |













