
OP07CS8#PBF | |
|---|---|
DigiKey Part Number | OP07CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | OP07CS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | OP07CS8#PBF Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.25V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 600 kHz | Base Product Number |
Current - Input Bias 1.8 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP07DRZ | Analog Devices Inc. | 1,038 | 505-OP07DRZ-ND | ¥14.64000 | Similar |
| OP07DRZ-REEL | Analog Devices Inc. | 4,904 | OP07DRZ-REELCT-ND | ¥14.64000 | Similar |
| OP07DRZ-REEL7 | Analog Devices Inc. | 153 | OP07DRZ-REEL7CT-ND | ¥14.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.72000 | ¥68.72 |
| 10 | ¥53.23400 | ¥532.34 |
| 25 | ¥49.35880 | ¥1,233.97 |
| 100 | ¥45.10290 | ¥4,510.29 |
| 300 | ¥42.72750 | ¥12,818.25 |
| 500 | ¥41.84948 | ¥20,924.74 |
| 1,000 | ¥40.84253 | ¥40,842.53 |











