


LTC2442IG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2442IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2442IG#PBF |
Description | IC ADC 24BIT 36-SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2442IG#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 8k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 4 | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 36-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥216.10000 | ¥216.10 |
| 10 | ¥173.78600 | ¥1,737.86 |
| 37 | ¥159.45216 | ¥5,899.73 |
| 111 | ¥150.88270 | ¥16,747.98 |
| 259 | ¥145.86197 | ¥37,778.25 |
| 518 | ¥142.55685 | ¥73,844.45 |










