Shunt Voltage Reference IC Adjustable 1.24V 5.3 V V ±2% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385MX/NOPB

DigiKey Part Number
LM385MX/NOPBTR-ND - Tape & Reel (TR)
LM385MX/NOPBCT-ND - Cut Tape (CT)
LM385MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM385MX/NOPB
Description
IC VREF SHUNT ADJ 2% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±2% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM385MX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±2%
Manufacturer
Texas Instruments
Temperature Coefficient
30ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Noise - 10Hz to 10kHz
50µVrms
Part Status
Active
Current - Cathode
55 µA
Reference Type
Shunt
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.24V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Max)
5.3 V
Supplier Device Package
8-SOIC
Current - Output
20 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,051
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥5.26000¥52.60
25¥4.73720¥118.43
100¥4.16060¥416.06
250¥3.88624¥971.56
500¥3.72068¥1,860.34
1,000¥3.59348¥3,593.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.44075¥8,601.88
5,000¥3.35408¥16,770.40
7,500¥3.31068¥24,830.10
12,500¥3.26260¥40,782.50
17,500¥3.23449¥56,603.58
25,000¥3.20745¥80,186.25
Manufacturers Standard Package