
OP07DRZ-REEL | |
|---|---|
DigiKey Part Number | OP07DRZ-REELTR-ND - Tape & Reel (TR) OP07DRZ-REELCT-ND - Cut Tape (CT) OP07DRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP07DRZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP07DRZ-REEL Models |
Category | Voltage - Input Offset 45 µV |
Mfr | Current - Supply 1.1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Slew Rate 0.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 600 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 600 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥10.75100 | ¥107.51 |
| 25 | ¥9.77200 | ¥244.30 |
| 100 | ¥8.69840 | ¥869.84 |
| 250 | ¥8.18664 | ¥2,046.66 |
| 500 | ¥7.87784 | ¥3,938.92 |
| 1,000 | ¥7.84492 | ¥7,844.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.35566 | ¥18,389.15 |
| 5,000 | ¥7.19405 | ¥35,970.25 |
| 7,500 | ¥7.11309 | ¥53,348.17 |


