

ATF15XX-DK3-U | |
|---|---|
DigiKey Part Number | ATF15XX-DK3-U-ND |
Manufacturer | |
Manufacturer Product Number | ATF15XX-DK3-U |
Description | KIT DEV FOR ATF15XX CPLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATF15 CPLD ATF15 - CPLD Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform ATF15 CPLD |
Manufacturer Microchip Technology | Contents Board(s), Cable(s) |
Packaging Box | Utilized IC / Part ATF15 |
Part Status Active | Base Product Number |
Type CPLD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,334.05000 | ¥2,334.05 |





