44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-TQFP

ATF1502AS-10AU44

DigiKey Part Number
ATF1502AS-10AU44-ND
Manufacturer
Manufacturer Product Number
ATF1502AS-10AU44
Description
IC CPLD 32MC 10NS 44TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1502AS-10AU44 Models
Product Attributes
Filter Similar Products
Category
Voltage Supply - Internal
4.5V ~ 5.5V
Manufacturer
Microchip Technology
Number of Macrocells
32
Series
Number of I/O
32
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Verified
Package / Case
44-TQFP
Programmable Type
In System Programmable (min 10K program/erase cycles)
Supplier Device Package
44-TQFP (10x10)
Delay Time tpd(1) Max
10 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,750
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.80000¥25.80
25¥23.48680¥587.17
100¥22.43240¥2,243.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.