44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-TQFP

ATF1504AS-10AU44

DigiKey Part Number
ATF1504AS-10AU44-ND
Manufacturer
Manufacturer Product Number
ATF1504AS-10AU44
Description
IC CPLD 64MC 10NS 44TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1504AS-10AU44 Models
Product Attributes
Filter Similar Products
Category
Voltage Supply - Internal
4.5V ~ 5.5V
Manufacturer
Microchip Technology
Number of Macrocells
64
Series
Number of I/O
32
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Verified
Package / Case
44-TQFP
Programmable Type
In System Programmable (min 10K program/erase cycles)
Supplier Device Package
44-TQFP (10x10)
Delay Time tpd(1) Max
10 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 814
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.76000¥42.76
25¥38.86880¥971.72
100¥37.42170¥3,742.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.