100 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 TQFP

ATF1508ASL-25AU100

DigiKey Part Number
ATF1508ASL-25AU100-ND
Manufacturer
Manufacturer Product Number
ATF1508ASL-25AU100
Description
IC CPLD 128MC 25NS 100TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1508ASL-25AU100 Models
Product Attributes
Filter Similar Products
Category
Voltage Supply - Internal
4.5V ~ 5.5V
Manufacturer
Microchip Technology
Number of Macrocells
128
Series
Number of I/O
80
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
100-TQFP
Programmable Type
In System Programmable (min 10K program/erase cycles)
Supplier Device Package
100-TQFP (14x14)
Delay Time tpd(1) Max
25 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1508AS-10AU100Microchip Technology1,559ATF1508AS-10AU100-ND¥133.40000Similar
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.79000¥114.79
25¥104.36720¥2,609.18
100¥100.48050¥10,048.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.