

ATF1504AS-7JX44 | |
|---|---|
DigiKey Part Number | ATF1504AS-7JX44-ND |
Manufacturer | |
Manufacturer Product Number | ATF1504AS-7JX44 |
Description | IC CPLD 64MC 7.5NS 44PLCC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF1504AS-7JX44 Models |
Category | Voltage Supply - Internal 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Number of Macrocells 64 |
Series | Number of I/O 32 |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Verified | Package / Case 44-LCC (J-Lead) |
Programmable Type In System Programmable (min 10K program/erase cycles) | Supplier Device Package 44-PLCC (16.6x16.6) |
Delay Time tpd(1) Max 7.5 ns | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.99000 | ¥65.99 |
| 25 | ¥60.04000 | ¥1,501.00 |
| 100 | ¥57.78660 | ¥5,778.66 |


