ATF1508ASV-15AU100 | ||
---|---|---|
DigiKey Part Number | ATF1508ASV-15AU100-ND | |
Manufacturer | ||
Manufacturer Product Number | ATF1508ASV-15AU100 | |
Description | IC CPLD 128MC 15NS 100TQFP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ATF1508ASV-15AU100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable (min 10K program/erase cycles) | |
Delay Time tpd(1) Max | 15 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Macrocells | 128 | |
Number of I/O | 80 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.72000 | ¥47.72 |
25 | ¥43.82000 | ¥1,095.50 |
100 | ¥42.07190 | ¥4,207.19 |