0SPF010.HXR | |
---|---|
DigiKey Part Number | F5906-ND |
Manufacturer | |
Manufacturer Product Number | 0SPF010.HXR |
Description | FUSE CARTRIDGE 10A 1KVDC 5AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10A 1 kVDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.0125 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.19000 | ¥211.19 |
5 | ¥194.97400 | ¥974.87 |
10 | ¥178.72600 | ¥1,787.26 |
50 | ¥154.35420 | ¥7,717.71 |
100 | ¥129.98240 | ¥12,998.24 |
300 | ¥121.85853 | ¥36,557.56 |
500 | ¥109.67266 | ¥54,836.33 |