General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2RL-1A4 DC12

DigiKey Part Number
Z2923-ND
Manufacturer
Manufacturer Product Number
G2RL-1A4 DC12
Description
RELAY GEN PURPOSE SPST 12A 12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2RL-1A4 DC12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
8.4 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
12 A
Contact Material
Silver Alloy, Cadmium Free
Switching Voltage
440VAC, 300VDC - Max
Approval Agency
CQC, CSA, UR, VDE
Load - Max Switching
5280VA, 3600W
Relay Type
Coil Current
33.3 mA
Coil Resistance
360 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,793
Factory Stock: 24,000
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.48000¥33.48
10¥29.81300¥298.13
25¥28.47000¥711.75
50¥27.49420¥1,374.71
100¥26.55240¥2,655.24
300¥25.12287¥7,536.86
500¥24.48424¥12,242.12
1,000¥23.64295¥23,642.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.