TPS272C45ARHFR | ||
---|---|---|
DigiKey Part Number | 296-TPS272C45ARHFRTR-ND - Tape & Reel (TR) 296-TPS272C45ARHFRCT-ND - Cut Tape (CT) 296-TPS272C45ARHFRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS272C45ARHFR | |
Description | 36-V, 45-M, 3-A, 2-CH, INDUSTRIA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.8A 24-VQFN (5x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS272C45ARHFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5.8A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (5x4) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.69000 | ¥45.69 |
10 | ¥41.03900 | ¥410.39 |
25 | ¥38.79880 | ¥969.97 |
100 | ¥33.62500 | ¥3,362.50 |
250 | ¥31.90020 | ¥7,975.05 |
500 | ¥28.62404 | ¥14,312.02 |
1,000 | ¥24.14075 | ¥24,140.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.93371 | ¥68,801.13 |