0SPF010.T

DigiKey Part Number
F3514-ND
Manufacturer
Manufacturer Product Number
0SPF010.T
Description
FUSE CARTRIDGE 10A 1KVDC 5AG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10A 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
10A
Voltage Rating - DC
1 kVDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, CSA, UL, VDE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
20kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
DC Cold Resistance
0.0125 Ohms
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥174.45000¥174.45
10¥147.57400¥1,475.74
100¥107.32660¥10,732.66
1,000¥87.20287¥87,202.87
Manufacturers Standard Package