DGH105Q2R7 | |
---|---|
DigiKey Part Number | 338-DGH105Q2R7-ND |
Manufacturer | |
Manufacturer Product Number | DGH105Q2R7 |
Description | CAPACITOR 1F -10%, +30% 2.7V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 200mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥6.59300 | ¥65.93 |
50 | ¥6.01460 | ¥300.73 |
100 | ¥4.92760 | ¥492.76 |
500 | ¥3.93286 | ¥1,966.43 |
1,000 | ¥3.47015 | ¥3,470.15 |
2,500 | ¥3.23883 | ¥8,097.07 |
5,000 | ¥3.12317 | ¥15,615.85 |