SK510AFL-TP | ||
---|---|---|
DigiKey Part Number | SK510AFL-TPMSTR-ND - Tape & Reel (TR) SK510AFL-TPMSCT-ND - Cut Tape (CT) SK510AFL-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SK510AFL-TP | |
Description | DIODE SCHOTTKY 100V 5A DO221AC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 5A Surface Mount DO-221AC (SMA-FL) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 170pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15580 | ¥215.58 |
500 | ¥1.68324 | ¥841.62 |
1,000 | ¥1.36809 | ¥1,368.09 |
2,000 | ¥1.22299 | ¥2,445.98 |
5,000 | ¥1.16080 | ¥5,804.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.07789 | ¥10,778.90 |
30,000 | ¥1.05301 | ¥31,590.30 |
50,000 | ¥1.02617 | ¥51,308.50 |