MAX3232CPWR | |
---|---|
DigiKey Part Number | 296-13096-2-ND - Tape & Reel (TR) 296-13096-1-ND - Cut Tape (CT) 296-13096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232CPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232CPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.36400 | ¥73.64 |
25 | ¥6.98760 | ¥174.69 |
100 | ¥5.74080 | ¥574.08 |
250 | ¥5.36660 | ¥1,341.65 |
500 | ¥4.74270 | ¥2,371.35 |
1,000 | ¥3.74420 | ¥3,744.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.49460 | ¥6,989.20 |
6,000 | ¥3.31986 | ¥19,919.16 |
10,000 | ¥3.19505 | ¥31,950.50 |