TJA1448CTK/0Z | |
---|---|
DigiKey Part Number | 568-TJA1448CTK/0ZTR-ND - Tape & Reel (TR) 568-TJA1448CTK/0ZCT-ND - Cut Tape (CT) 568-TJA1448CTK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1448CTK/0Z |
Description | IC TRANSCEIVER HALF 2/2 14HVSON |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥19.26700 | ¥192.67 |
25 | ¥18.17560 | ¥454.39 |
100 | ¥15.48690 | ¥1,548.69 |
250 | ¥14.54140 | ¥3,635.35 |
500 | ¥12.72384 | ¥6,361.92 |
1,000 | ¥10.54261 | ¥10,542.61 |
2,500 | ¥9.81552 | ¥24,538.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥9.45200 | ¥56,712.00 |