TO-220-3 Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,241 In Stock | 1 : ¥7.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 10V | 90mOhm @ 9A, 10V | 4V @ 250µA | 37 nC @ 10 V | ±20V | 920 pF @ 25 V | - | 70W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
33,876 In Stock | 1 : ¥7.63000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Tc) | 10V | 200mOhm @ 8.4A, 10V | 4V @ 250µA | 58 nC @ 10 V | ±20V | 760 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
50,065 In Stock | 1 : ¥7.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 95A (Tc) | 6V, 10V | 5.9mOhm @ 57A, 10V | 3.7V @ 100µA | 110 nC @ 10 V | ±20V | 4010 pF @ 25 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
61,503 In Stock | 1 : ¥9.60000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 150mOhm @ 11A, 10V | 4V @ 250µA | 67 nC @ 10 V | ±20V | 1160 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
8,256 In Stock | 1 : ¥10.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 47A (Tc) | 4V, 10V | 22mOhm @ 25A, 10V | 2V @ 250µA | 48 nC @ 5 V | ±16V | 1700 pF @ 25 V | - | 3.8W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
23,130 In Stock | 1 : ¥10.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 49A (Tc) | 10V | 17.5mOhm @ 25A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1470 pF @ 25 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
142,297 In Stock | 1 : ¥10.92000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 33A (Tc) | 10V | 44mOhm @ 16A, 10V | 4V @ 250µA | 71 nC @ 10 V | ±20V | 1960 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
3,919 In Stock | 1 : ¥11.08000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Tc) | 10V | 160mOhm @ 8.4A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±20V | 670 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
22,358 In Stock | 1 : ¥11.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 36A (Tc) | 4V, 10V | 44mOhm @ 18A, 10V | 2V @ 250µA | 74 nC @ 5 V | ±16V | 1800 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
39,379 In Stock | 1 : ¥11.33000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 31A (Tc) | 10V | 60mOhm @ 16A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
5,704 In Stock | 1 : ¥11.41000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 10V | 117mOhm @ 11A, 10V | 4V @ 250µA | 97 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 140W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
5,876 In Stock | 1 : ¥12.40000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 3.6Ohm @ 1.2A, 10V | 4.5V @ 50µA | 11.8 nC @ 10 V | ±30V | 311 pF @ 25 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
6,471 In Stock | 1 : ¥12.48000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.5A (Tc) | 10V | 1.5Ohm @ 2.7A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 610 pF @ 25 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
22,368 In Stock | 1 : ¥13.13000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 110A (Tc) | 10V | 8mOhm @ 62A, 10V | 4V @ 250µA | 146 nC @ 10 V | ±20V | 3247 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
6,744 In Stock | 1 : ¥13.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 57A (Tc) | 10V | 23mOhm @ 28A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±20V | 3130 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
13,101 In Stock | 1 : ¥14.28000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Tc) | 10V | 300mOhm @ 7.2A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 860 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
3,048 In Stock | 1 : ¥15.27000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 8A (Tc) | 10V | 850mOhm @ 4.8A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
2,299 In Stock | 1 : ¥15.68000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 44A (Tc) | 10V | 30mOhm @ 22A, 10V | 4.5V @ 25µA | 33 nC @ 10 V | ±30V | 1262 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
27,454 In Stock | 1 : ¥16.09000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 11A (Tc) | 10V | 500mOhm @ 6.6A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
2,816 In Stock | 1 : ¥16.09000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
34,328 In Stock | 1 : ¥16.99000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 28A (Tc) | 10V | 77mOhm @ 17A, 10V | 4V @ 250µA | 72 nC @ 10 V | ±20V | 1700 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
3,651 In Stock | 1 : ¥16.99000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Tc) | 10V | 200mOhm @ 11A, 10V | 4V @ 250µA | 61 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
4,414 In Stock | 1 : ¥17.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 43A (Tc) | 10V | 42mOhm @ 22A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
1,684 In Stock | 1 : ¥17.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 4.5V, 10V | 4.2mOhm @ 100A, 10V | 2.2V @ 250µA | 53 nC @ 10 V | ±20V | 4680 pF @ 30 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
25,707 In Stock | 1 : ¥18.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 10V | 3mOhm @ 75A, 10V | 4V @ 150µA | 170 nC @ 10 V | ±20V | 6540 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 |