Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,936 In Stock 7,221,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 60mA (Ta) | 10V | 25Ohm @ 100mA, 10V | 3V @ 1mA | - | ±20V | 45 pF @ 25 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
45,359 In Stock 225,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.55085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 35mA (Ta) | 10V | 80Ohm @ 50mA, 10V | 3.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
53,543 In Stock | 1 : ¥6.81000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 150mOhm @ 11A, 10V | 4V @ 250µA | 67 nC @ 10 V | ±20V | 1160 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
5,867 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.87605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 960mA (Tc) | 10V | 1.5Ohm @ 580mA, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 2W (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
2,401 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.72243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 9A (Tc) | 5V, 10V | 280mOhm @ 4.5A, 10V | 2V @ 250µA | 21 nC @ 5 V | ±20V | 1080 pF @ 25 V | - | 2.5W (Ta), 55W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
22,130 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥3.05602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.6A (Tc) | 1.8V, 4.5V | 1.38Ohm @ 750mA, 4.5V | 1.4V @ 250µA | 14.5 nC @ 10 V | ±16V | 350 pF @ 100 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
10,850 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,000 : ¥2.93392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 5A (Tc) | 10V | 600mOhm @ 2.9A, 10V | 4V @ 250µA | 23 nC @ 10 V | ±20V | 300 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
23,200 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,500 : ¥3.86869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 5.7A (Tc) | 10V | 690mOhm @ 2.85A, 10V | 5V @ 250µA | 25 nC @ 10 V | ±30V | 770 pF @ 25 V | - | 2.5W (Ta), 55W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
20,998 In Stock | 1 : ¥9.85000 Cut Tape (CT) 5,000 : ¥3.89573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 7A (Tc) | 10V | 225mOhm @ 3.5A, 10V | 4V @ 13µA | 5.6 nC @ 10 V | ±20V | 430 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
454 In Stock | 1 : ¥9.85000 Cut Tape (CT) 5,000 : ¥3.88279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 7A (Tc) | 10V | 225mOhm @ 3.5A, 10V | 4V @ 13µA | 5.6 nC @ 10 V | ±20V | 430 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
61,084 In Stock | 1 : ¥10.02000 Cut Tape (CT) 1,500 : ¥4.39693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 21.5A (Tc) | 10V | 102mOhm @ 12A, 10V | 4V @ 1mA | 30.7 nC @ 10 V | ±20V | 1568 pF @ 30 V | - | 113W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
25,735 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,000 : ¥4.48349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 660mA (Ta) | 0V, 10V | 1.8Ohm @ 660mA, 10V | 1V @ 400µA | 14 nC @ 5 V | ±20V | 430 pF @ 25 V | Depletion Mode | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
8,380 In Stock | 1 : ¥10.34000 Cut Tape (CT) 3,000 : ¥4.27275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 13A (Tc) | 4.5V, 10V | 145mOhm @ 7.5A, 10V | 2.5V @ 250µA | 85 nC @ 10 V | ±20V | 2600 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
12,055 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,000 : ¥4.41084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.6A (Tc) | 10V | 1.5Ohm @ 2.2A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 340 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
26,322 In Stock | 1 : ¥11.33000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 11A (Tc) | 10V | 500mOhm @ 6.6A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
16,280 In Stock | 1 : ¥13.14000 Cut Tape (CT) 3,000 : ¥5.91119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 34.4A (Tc) | 7.5V, 10V | 35mOhm @ 20A, 10V | 4V @ 250µA | 37 nC @ 7.5 V | ±20V | 1935 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
22,372 In Stock | 1 : ¥13.22000 Cut Tape (CT) 5,000 : ¥5.74655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 13A (Ta) | 10V | 64mOhm @ 6.5A, 10V | 4V @ 300µA | 11.2 nC @ 10 V | ±20V | 1100 pF @ 100 V | - | 1.6W (Ta), 57W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
4,885 In Stock | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥6.13948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 24A (Tc) | 10V | 78mOhm @ 15A, 10V | 5V @ 100µA | 38 nC @ 10 V | ±20V | 1710 pF @ 50 V | - | 144W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
16,873 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,500 : ¥6.61700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 16A (Tc) | 5V, 10V | 125mOhm @ 8A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | ±20V | 1575 pF @ 25 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,895 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,500 : ¥6.62803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 3A (Ta) | 10V | 130mOhm @ 3A, 10V | 4.5V @ 250µA | 43 nC @ 10 V | ±20V | 1228 pF @ 100 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
6,895 In Stock | 1 : ¥15.35000 Cut Tape (CT) 2,500 : ¥6.93350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 3.9A (Ta) | 6V, 10V | 70mOhm @ 3.9A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±20V | 2535 pF @ 100 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
13,355 In Stock | 1 : ¥15.60000 Cut Tape (CT) 3,000 : ¥7.03608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 12A (Tc) | 6V, 10V | 213mOhm @ 1A, 4V | 3.5V @ 250µA | 160 nC @ 10 V | ±20V | 4355 pF @ 25 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
6,026 In Stock | 1 : ¥15.76000 Cut Tape (CT) 800 : ¥8.79750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 32.7A (Tc) | 10V | 77mOhm @ 15A, 10V | 4V @ 1mA | 32.2 nC @ 10 V | ±20V | 1870 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
34,274 In Stock | 1 : ¥16.26000 Cut Tape (CT) 5,000 : ¥7.04539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 15.2A (Tc) | 10V | 90mOhm @ 7.6A, 10V | 4V @ 30µA | 11.6 nC @ 10 V | ±20V | 920 pF @ 100 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
2,528 In Stock | 1 : ¥17.08000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 39A (Tc) | 10V | 66mOhm @ 19.5A, 10V | 5V @ 250µA | 49 nC @ 10 V | ±30V | 2130 pF @ 25 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack |