IRFR9220TRPBF | ||
---|---|---|
DigiKey Part Number | IRFR9220PBFTR-ND - Tape & Reel (TR) IRFR9220PBFCT-ND - Cut Tape (CT) IRFR9220PBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRFR9220TRPBF | |
Description | MOSFET P-CH 200V 3.6A DPAK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 200 V 3.6A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥8.72700 | ¥87.27 |
100 | ¥6.78580 | ¥678.58 |
500 | ¥5.75146 | ¥2,875.73 |
1,000 | ¥4.68524 | ¥4,685.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.41056 | ¥8,821.12 |
6,000 | ¥4.20053 | ¥25,203.18 |
10,000 | ¥4.00665 | ¥40,066.50 |