
IRFR9220PBF | |
|---|---|
DigiKey Part Number | IRFR9220PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFR9220PBF |
Description | MOSFET P-CH 200V 3.6A DPAK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 3.6A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFR9220PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 2.2A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.71000 | ¥26.71 |
| 75 | ¥12.50533 | ¥937.90 |
| 150 | ¥11.32493 | ¥1,698.74 |
| 525 | ¥9.64611 | ¥5,064.21 |
| 1,050 | ¥8.91970 | ¥9,365.69 |
| 2,025 | ¥8.33861 | ¥16,885.69 |
| 5,025 | ¥7.67704 | ¥38,577.13 |
| 10,050 | ¥7.64975 | ¥76,879.99 |


