
IL-AG5-5PK-S3L2-LB | |
|---|---|
DigiKey Part Number | 670-1812-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG5-5PK-S3L2-LB |
Description | CONN HEADER R/A 5POS 2.5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | IL-AG5-5PK-S3L2-LB Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.331" (8.40mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tube | Insulation Height 0.433" (11.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 85°C |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A per Contact |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.43000 | ¥7.43 |
| 10 | ¥6.28500 | ¥62.85 |
| 100 | ¥5.33950 | ¥533.95 |
| 500 | ¥4.76524 | ¥2,382.62 |
| 1,736 | ¥4.36446 | ¥7,576.70 |
| 5,208 | ¥4.03899 | ¥21,035.06 |
| 10,416 | ¥3.84633 | ¥40,063.37 |



