



IL-AG5-5S-S3C1 | |
|---|---|
DigiKey Part Number | 670-1799-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG5-5S-S3C1 |
Description | CONN RCPT HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Green 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Green |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.93500 | ¥19.35 |
| 25 | ¥1.80960 | ¥45.24 |
| 50 | ¥1.72340 | ¥86.17 |
| 100 | ¥1.64080 | ¥164.08 |
| 250 | ¥1.53788 | ¥384.47 |
| 500 | ¥1.46428 | ¥732.14 |
| 1,600 | ¥1.34873 | ¥2,157.97 |
| 3,200 | ¥1.28428 | ¥4,109.70 |














