



IL-AG5-30SK-D3C1-LB | |
|---|---|
DigiKey Part Number | 670-3065-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG5-30SK-D3C1-LB |
Description | CONN RCPT HSG 30POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Blue 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.74000 | ¥22.74 |
| 10 | ¥20.65400 | ¥206.54 |
| 100 | ¥18.20110 | ¥1,820.11 |
| 500 | ¥15.47100 | ¥7,735.50 |
| 1,000 | ¥13.19582 | ¥13,195.82 |
| 5,000 | ¥11.83070 | ¥59,153.50 |





