



IL-AG5-7P-S3C1 | |
|---|---|
DigiKey Part Number | 670-2210-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG5-7P-S3C1 |
Description | CONN PLUG HSG 7POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Plug Green 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Green |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.86000 | ¥18.86 |
| 10 | ¥16.00200 | ¥160.02 |
| 25 | ¥15.00160 | ¥375.04 |
| 50 | ¥14.28400 | ¥714.20 |
| 100 | ¥13.60170 | ¥1,360.17 |
| 250 | ¥12.74936 | ¥3,187.34 |
| 700 | ¥11.85599 | ¥8,299.19 |
| 1,400 | ¥11.29026 | ¥15,806.36 |
| 2,800 | ¥10.75173 | ¥30,104.84 |







