SH-7010TB | |
---|---|
DigiKey Part Number | 563-1209-2-ND - Tape & Reel (TR) 563-1209-1-ND - Cut Tape (CT) 563-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH-7010TB |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | SH-7010TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.148" (3.75mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥21.83800 | ¥218.38 |
25 | ¥19.85160 | ¥496.29 |
100 | ¥17.20380 | ¥1,720.38 |
250 | ¥15.59712 | ¥3,899.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.46284 | ¥7,231.42 |
1,000 | ¥13.42306 | ¥13,423.06 |
2,500 | ¥12.19416 | ¥30,485.40 |
5,000 | ¥11.69907 | ¥58,495.35 |