RTE1000G14 | ||
---|---|---|
DigiKey Part Number | 401-1870-2-ND - Tape & Reel (TR) 401-1870-1-ND - Cut Tape (CT) 401-1870-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RTE1000G14 | |
Description | SWITCH ROTARY DIP BCD 0.1A 30V | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 30VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | RTE1000G14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.168" (4.27mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥30.11200 | ¥301.12 |
25 | ¥27.49480 | ¥687.37 |
100 | ¥23.82760 | ¥2,382.76 |
250 | ¥21.60208 | ¥5,400.52 |
500 | ¥20.03098 | ¥10,015.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥18.59089 | ¥23,238.61 |
2,500 | ¥16.88893 | ¥42,222.32 |