LM60CIM3/NOPB | ||
---|---|---|
DigiKey Part Number | LM60CIM3/NOPBTR-ND - Tape & Reel (TR) LM60CIM3/NOPBCT-ND - Cut Tape (CT) LM60CIM3/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM60CIM3/NOPB | |
Description | SENSOR ANALOG -40C-125C SOT23-3 | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 6.25mV/°C SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM60CIM3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 6.25mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥11.21100 | ¥112.11 |
25 | ¥8.96560 | ¥224.14 |
100 | ¥8.21930 | ¥821.93 |
500 | ¥6.91166 | ¥3,455.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.16453 | ¥6,164.53 |
3,000 | ¥5.97771 | ¥17,933.13 |
5,000 | ¥5.60409 | ¥28,020.45 |
10,000 | ¥5.23050 | ¥52,305.00 |