RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115,076 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.16950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 150 mA | 0.2pF @ 5V, 1MHz | 2Ohm @ 10mA, 100MHz | 750 mW | -65°C ~ 150°C (TA) | 0402 (1005 Metric) | 0402 | ||
36,452 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.09994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 8V | 130 mA | 1pF @ 0V, 1MHz | 10Ohm @ 5mA, 10kHz | 150 mW | 150°C (TJ) | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
19,220 In Stock | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.21600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 60V | 1.5 A | 0.45pF @ 6V, 1MHz | 2Ohm @ 10mA, 500MHz | 1 W | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) | ||
11,216 In Stock | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.21600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 180V | 1.5 A | 0.65pF @ 38V, 1MHz | 1.2Ohm @ 10mA, 500MHz | 2 W | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) | ||
6,916 In Stock | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.21600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 180V | 1.5 A | 0.35pF @ 38V, 1MHz | 2Ohm @ 10mA, 500MHz | 13 W | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) | ||
575 In Stock | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.21600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 75V | 1.5 A | 0.38pF @ 6V, 1MHz | 2Ohm @ 10mA, 100MHz | 3 W | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) | ||
5,422 In Stock | 1 : ¥31.61000 Cut Tape (CT) 3,000 : ¥15.87978 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 400V | 250 mA | 0.4pF @ 50V, 1GHz | 1.9Ohm @ 10mA, 1GHz | 7.5 W | 175°C (TJ) | 6-WFDFN Exposed Pad | 6-TDFN (1.5x1.2) |