1N5711W-7-F

DigiKey Part Number
1N5711W-FDITR-ND - Tape & Reel (TR)
1N5711W-FDICT-ND - Cut Tape (CT)
1N5711W-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N5711W-7-F
Description
DIODE SCHOTTKY 70V 333MW SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 70V 15 mA 333 mW SOD-123
Datasheet
 Datasheet
EDA/CAD Models
1N5711W-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
70V
Current - Max
15 mA
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
333 mW
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
SOD-123
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.38900¥23.89
25¥2.15760¥53.94
100¥1.49010¥149.01
250¥1.25512¥313.78
500¥1.01966¥509.83
1,000¥0.78445¥784.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.70597¥2,117.91
6,000¥0.66675¥4,000.50
15,000¥0.60792¥9,118.80
30,000¥0.56871¥17,061.30
75,000¥0.50987¥38,240.25
150,000¥0.49026¥73,539.00
Manufacturers Standard Package