KMB16S | |
---|---|
DigiKey Part Number | 1655-KMB16STR-ND - Tape & Reel (TR) 1655-KMB16SCT-ND - Cut Tape (CT) 1655-KMB16SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMB16S |
Description | SCHOTTKY BRIDGE RECTIFIER 60V 1. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount MBS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 60 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Operating Temperature | -55°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.72600 | ¥27.26 |
100 | ¥1.37260 | ¥137.26 |
500 | ¥1.21678 | ¥608.39 |
1,000 | ¥0.94687 | ¥946.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84745 | ¥2,542.35 |
6,000 | ¥0.82853 | ¥4,971.18 |
9,000 | ¥0.73383 | ¥6,604.47 |
30,000 | ¥0.72437 | ¥21,731.10 |
75,000 | ¥0.61547 | ¥46,160.25 |