MFR Recommended

CDBHD140L-G | |
|---|---|
DigiKey Part Number | 641-1210-2-ND - Tape & Reel (TR) 641-1210-1-ND - Cut Tape (CT) 641-1210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBHD140L-G |
Description | BRIDGE RECT 1P 40V 1A MINI-DIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount Mini-Dip (TO-269AA) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 440 mV @ 1 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Schottky | Supplier Device Package Mini-Dip (TO-269AA) |
Voltage - Peak Reverse (Max) 40 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBHD140L-HF | Comchip Technology | 0 | 641-CDBHD140L-HF-ND | $0.30800 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.18000 | $2.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.72965 | $1,824.12 |



