QBL8IW30C-NW | ||
---|---|---|
DigiKey Part Number | 1516-QBL8IW30C-NW-ND | |
Manufacturer | ||
Manufacturer Product Number | QBL8IW30C-NW | |
Description | LED WHITE CLEAR T-1 3/4 T/H | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | White LED Indication - Discrete 3.1V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.34900 | ¥33.49 |
500 | ¥2.21498 | ¥1,107.49 |
1,000 | ¥1.71015 | ¥1,710.15 |
5,000 | ¥1.44231 | ¥7,211.55 |
10,000 | ¥1.39080 | ¥13,908.00 |