QBL8IW15C-CW-2897 | |
---|---|
DigiKey Part Number | 1516-QBL8IW15C-CW-2897-ND |
Manufacturer | |
Manufacturer Product Number | QBL8IW15C-CW-2897 |
Description | LED COOL WHITE CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White, Cool 9500K LED Indication - Discrete 3.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | QBL8IW15C-CW-2897 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.06600 | ¥20.66 |
100 | ¥1.18920 | ¥118.92 |
1,000 | ¥0.93094 | ¥930.94 |
2,000 | ¥0.91058 | ¥1,821.16 |