GBL10-E3/51 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 1,175
Unit Price: ¥12.48000
Datasheet

Similar


Comchip Technology
In Stock: 3,727
Unit Price: ¥15.43000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥6.44270
Datasheet

Similar


Comchip Technology
In Stock: 173
Unit Price: ¥10.92000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥7.80100
Datasheet

GBL10-E3/51

DigiKey Part Number
GBL10-E3/51GI-ND
Manufacturer
Manufacturer Product Number
GBL10-E3/51
Description
BRIDGE RECT 1PHASE 1KV 3A GBL
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBL
Datasheet
 Datasheet
EDA/CAD Models
GBL10-E3/51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBL
Supplier Device Package
GBL
Base Product Number