GBU2510-G | ||
---|---|---|
DigiKey Part Number | 641-1374-5-ND | |
Manufacturer | ||
Manufacturer Product Number | GBU2510-G | |
Description | BRIDGE RECT 1PHASE 1KV 25A GBU | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
20 | ¥12.84750 | ¥256.95 |
100 | ¥10.22640 | ¥1,022.64 |
500 | ¥8.65314 | ¥4,326.57 |
1,000 | ¥7.34211 | ¥7,342.11 |
2,000 | ¥6.97495 | ¥13,949.90 |
5,000 | ¥6.71275 | ¥33,563.75 |
10,000 | ¥6.49052 | ¥64,905.20 |