STPS80H100TV | ||
---|---|---|
DigiKey Part Number | 497-5402-5-ND | |
Manufacturer | ||
Manufacturer Product Number | STPS80H100TV | |
Description | DIODE MOD SCHOTT 100V 40A ISOTOP | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 2 Independent 100 V 40A Chassis Mount ISOTOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Chassis Mount | |
Package / Case | ISOTOP | |
Supplier Device Package | ISOTOP® | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.46000 | ¥151.46 |
10 | ¥133.44300 | ¥1,334.43 |
100 | ¥115.41280 | ¥11,541.28 |
500 | ¥104.59300 | ¥52,296.50 |