XC3S2000-4FG676I | |
---|---|
DigiKey Part Number | XC3S2000-4FG676I-ND |
Manufacturer | |
Manufacturer Product Number | XC3S2000-4FG676I |
Description | IC FPGA 489 I/O 676FCBGA |
Customer Reference | |
Detailed Description | Spartan®-3 Field Programmable Gate Array (FPGA) IC 489 737280 46080 676-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3S2000-4FG676I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 5120 | |
Number of Logic Elements/Cells | 46080 | |
Total RAM Bits | 737280 | |
Number of I/O | 489 | |
Number of Gates | 2000000 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 676-FBGA (27x27) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥2,102.41375 | ¥84,096.55 |