10M02SCE144I7G | ||
---|---|---|
DigiKey Part Number | 544-3099-ND | |
Manufacturer | ||
Manufacturer Product Number | 10M02SCE144I7G | |
Description | IC FPGA 101 I/O 144EQFP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 101 110592 2000 144-LQFP Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | 10M02SCE144I7G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 125 | |
Number of Logic Elements/Cells | 2000 | |
Total RAM Bits | 110592 | |
Number of I/O | 101 | |
Voltage - Supply | 2.85V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.56000 | ¥106.56 |
25 | ¥85.21320 | ¥2,130.33 |
100 | ¥83.16070 | ¥8,316.07 |
500 | ¥79.87712 | ¥39,938.56 |