
ADUM4195-1BRIZ | |
|---|---|
DigiKey Part Number | 505-ADUM4195-1BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4195-1BRIZ |
Description | HIGH STABILITY ISOLATED ERROR AM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolator, Error Amplifier IC 8-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4195-1BRIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolator, Error Amplifier | |
Applications | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC-IC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.38000 | ¥69.38 |
| 10 | ¥46.58200 | ¥465.82 |
| 80 | ¥34.85363 | ¥2,788.29 |
| 160 | ¥32.13975 | ¥5,142.36 |
| 320 | ¥29.87341 | ¥9,559.49 |








