DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
314 In Stock | 1 : ¥280.43000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
291 In Stock | 1 : ¥280.43000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 87% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
202 In Stock | 1 : ¥280.43000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 2A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
251 In Stock | 1 : ¥296.93000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 80°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | - | - | cURus, UL | 60950-1; 62368-1 | |||
234 In Stock | 1 : ¥296.93000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 80°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | - | - | cURus, UL | 60950-1; 62368-1 | |||
24 In Stock | 1 : ¥265.98000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 1A, 1A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE, cURus | - | |||
85 In Stock | 1 : ¥265.98000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE, cURus | - | |||
62 In Stock | 1 : ¥265.98000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 1A, 1A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE, cURus | - | |||
33 In Stock | 1 : ¥265.98000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 3A, 3A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE, cURus | - | |||
21 In Stock | 1 : ¥265.98000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | - | 3A, 3A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE, cURus | - | |||
76 In Stock | 1 : ¥280.43000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 2A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
95 In Stock | 1 : ¥296.93000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 80°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | - | - | cURus | 60950-1; 62368-1 | |||
92 In Stock | 1 : ¥296.93000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 80°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | - | - | cURus, UL | 60950-1; 62368-1 | |||
90 In Stock | 1 : ¥296.93000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 2A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 80°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | - | - | cURus, UL | 60950-1; 62368-1 | |||
54 In Stock | 1 : ¥296.93000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 3A, 3A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 80°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | - | - | cURus | 60950-1; 62368-1 | |||
38 In Stock | 1 : ¥296.93000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 24V | -24V | - | - | 625mA, 625mA | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 80°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | - | - | cURus | 60950-1; 62368-1 | |||
19 In Stock | 1 : ¥311.13000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Heat Sink | -40°C ~ 80°C (With Derating) | 87% | Through Hole | 6-DIP Module | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | - | - | CE, cURus, UKCA | 62368-1 | |||
19 In Stock | 1 : ¥322.16000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Heat Sink | -40°C ~ 80°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | - | - | CE, cURus, UKCA | 62368-1 | |||
15 In Stock | 1 : ¥322.16000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Heat Sink | -40°C ~ 80°C (With Derating) | 87% | Through Hole | 6-DIP Module | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | - | - | CE, cURus, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥267.21000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥280.43000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥265.98000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE, cURus | - | |||
5 In Stock | 1 : ¥280.43000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 87% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
2 In Stock | 1 : ¥280.43000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock Check Lead Time | 19 : ¥261.89105 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 24V | -24V | - | - | 625mA, 625mA | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 80°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE, cURus | - |