PYBE30-Q24-D15 | ||
---|---|---|
DigiKey Part Number | 102-6005-ND | |
Manufacturer | ||
Manufacturer Product Number | PYBE30-Q24-D15 | |
Description | DC DC CONVERTER +/-15V 30W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PYBE30-Q24-D15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.42000 | ¥253.42 |
5 | ¥251.48600 | ¥1,257.43 |
19 | ¥249.53842 | ¥4,741.23 |
38 | ¥245.64105 | ¥9,334.36 |
57 | ¥233.94333 | ¥13,334.77 |
114 | ¥214.44763 | ¥24,447.03 |
266 | ¥210.54876 | ¥56,005.97 |