PYBE30-Q48-S12H | ||
---|---|---|
DigiKey Part Number | 102-PYBE30-Q48-S12H-ND | |
Manufacturer | ||
Manufacturer Product Number | PYBE30-Q48-S12H | |
Description | DC-DC ISOLATED, 30 W, 18~75 VDC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 75V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Heat Sink | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.44000 | ¥296.44 |
5 | ¥294.14000 | ¥1,470.70 |
19 | ¥291.85947 | ¥5,545.33 |
38 | ¥287.29895 | ¥10,917.36 |
57 | ¥273.61754 | ¥15,596.20 |
114 | ¥250.81570 | ¥28,592.99 |
266 | ¥246.25571 | ¥65,504.02 |