PYBE30-Q24-D5H | ||
---|---|---|
DigiKey Part Number | 102-PYBE30-Q24-D5H-ND | |
Manufacturer | ||
Manufacturer Product Number | PYBE30-Q24-D5H | |
Description | DC-DC ISOLATED, 30 W, 9~36 VDC I | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 3A, 3A 9V - 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A, 3A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, Remote On/Off | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60950-1; 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.98000 | ¥282.98 |
5 | ¥280.77600 | ¥1,403.88 |
19 | ¥278.59053 | ¥5,293.22 |
38 | ¥274.23974 | ¥10,421.11 |
57 | ¥261.18105 | ¥14,887.32 |
114 | ¥239.41553 | ¥27,293.37 |
266 | ¥235.06233 | ¥62,526.58 |