R1SE-0505/H2-R

DigiKey Part Number
945-2272-2-ND - Tape & Reel (TR)
945-R1SE-0505/H2-RCT-ND - Cut Tape (CT)
945-R1SE-0505/H2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1SE-0505/H2-R
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R1SE-0505/H2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
Control Features
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.07000¥34.07
5¥33.56200¥167.81
10¥33.08600¥330.86
25¥32.14000¥803.50
50¥30.24840¥1,512.42
100¥29.30350¥2,930.35
250¥28.35856¥7,089.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥27.41326¥13,706.63
Manufacturers Standard Package