SIT8008BI-23-33E-8.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT8008BI-23-33E-8.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT8008BI-23-33E-8.000000 | |
Description | MEMS OSC XO 8.0000MHZ H/LV-CMOS | |
Customer Reference | ||
Detailed Description | 8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.34200 | ¥93.42 |
50 | ¥8.73320 | ¥436.66 |
100 | ¥7.71840 | ¥771.84 |
500 | ¥7.31206 | ¥3,656.03 |
1,000 | ¥6.09331 | ¥6,093.31 |
2,500 | ¥5.89024 | ¥14,725.60 |
5,000 | ¥5.68712 | ¥28,435.60 |
10,000 | ¥5.48401 | ¥54,840.10 |