MC56F8323MFBE | ||
---|---|---|
DigiKey Part Number | MC56F8323MFBE-ND | |
Manufacturer | ||
Manufacturer Product Number | MC56F8323MFBE | |
Description | IC MCU 16BIT 32KB FLASH 64LQFP | |
Customer Reference | ||
Detailed Description | 56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 32KB (16K x 16) FLASH 64-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | MC56F8323MFBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800E | |
Core Size | 16-Bit | |
Speed | 60MHz | |
Connectivity | CANbus, SCI, SPI | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.30000 | ¥217.30 |
10 | ¥174.30100 | ¥1,743.01 |
80 | ¥148.84163 | ¥11,907.33 |