TLV62568PDDCR | ||
---|---|---|
DigiKey Part Number | 296-50491-2-ND - Tape & Reel (TR) 296-50491-1-ND - Cut Tape (CT) 296-50491-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV62568PDDCR | |
Description | IC REG BUCK ADJ 1A SOT23 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV62568PDDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.52800 | ¥25.28 |
25 | ¥2.27880 | ¥56.97 |
100 | ¥1.57540 | ¥157.54 |
250 | ¥1.32664 | ¥331.66 |
500 | ¥1.07788 | ¥538.94 |
1,000 | ¥0.82914 | ¥829.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74623 | ¥2,238.69 |
6,000 | ¥0.70477 | ¥4,228.62 |
15,000 | ¥0.64258 | ¥9,638.70 |
30,000 | ¥0.60113 | ¥18,033.90 |
75,000 | ¥0.53894 | ¥40,420.50 |
150,000 | ¥0.51822 | ¥77,733.00 |